DA2D542EC

ADLINK Technology
976-DA2D542EC
DA2D542EC

Mfr.:

Description:
Stepper Motors EtherCAT base stepper driver, support encoder feedback, Output current 1 4.2A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
232,11 € 232,11 €
216,47 € 1.082,35 €
212,37 € 2.123,70 €
208,34 € 5.208,50 €
208,28 € 10.414,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Stepper Motors
Stepper Motor With Encoders
Steeper Driver
EtherCAT
15 V to 50 V
4.2 A
2 Channel
Digital
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 116 mm x 69.2 mm x 26.5 mm
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
ADLINK TECHNOLOGY