DA2D530EO

ADLINK Technology
976-DA2D530EO
DA2D530EO

Mfr.:

Description:
Stepper Motors EtherCAT base stepper driver, Output current 0.2 3A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
212,92 € 212,92 €
195,83 € 979,15 €
191,63 € 1.916,30 €
187,98 € 4.699,50 €
187,95 € 9.397,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Stepper Motors
Stepper Motors
Steeper Driver
EtherCAT
15 V to 50 V
3 A
2 Channel
Digital
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 116 mm x 69.2 mm x 26.5 mm
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
ADLINK TECHNOLOGY