CPU Xeon Gold 5220R 2.20GHz

ADLINK Technology
976-CPUXEONGOLD5220R
CPU Xeon Gold 5220R 2.20GHz

Mfr.:

Description:
CPU - Central Processing Units CPU, Xeon Gold 5220R, 2.20GHz, 24-Core, 35.75MB Cache, Cascade Lake, CD8069504451301 SRGZP, Step:B1, MM# 999PT3

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.220,55 € 3.220,55 €

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: CPU - Central Processing Units
Xeon Gold 5220R
24 Core
2.2 GHz
35.75 MB
Cascade Lake
Brand: ADLINK Technology
Mounting Style: SMD/SMT
Product Type: CPU - Central Processing Units
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000

FEATURED PRODUCTS
ADLINK TECHNOLOGY