CPU Xeon Gold 5218R 2.10GHz

ADLINK Technology
976-CPUXEONGOLD5218R
CPU Xeon Gold 5218R 2.10GHz

Mfr.:

Description:
CPU - Central Processing Units CPU, Xeon Gold 5218R, 2.10GHz, 20-Core, 27.5MB Cache, Cascade Lake, CD8069504446300 SRGZ7, Step:B1, MM# 999PKD

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.716,89 € 2.716,89 €

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: CPU - Central Processing Units
Xeon Gold 5218R
20 Core
2.1 GHz
27.5 MB
Cascade Lake
Brand: ADLINK Technology
Mounting Style: SMD/SMT
Product Type: CPU - Central Processing Units
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000

FEATURED PRODUCTS
ADLINK TECHNOLOGY