CPU Xeon E-2124G 3.4GHz LGA1151

Not Assigned
CPU Xeon E-2124G 3.4GHz LGA1151

Mfr.:

Description:
CPU - Central Processing Units CPU, Xeon E-2124G, 3.40GHz, 4-Core, 8MB SmartCache, Coffee Lake, CM8068403654114 SR3WL, Step:R0, MM# 963428

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: CPU - Central Processing Units
Xeon E-2124G
4 Core
3.4 GHz
8 MB
Coffee Lake
Brand: ADLINK Technology
Mounting Style: SMD/SMT
Product Type: CPU - Central Processing Units
Subcategory: Embedded Processors & Controllers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000

FEATURED PRODUCTS
ADLINK TECHNOLOGY