COM1+COM2 to IDC 10P L=600mm

ADLINK Technology
976-CM1CM2IDC10PL600
COM1+COM2 to IDC 10P L=600mm

Mfr.:

Description:
Specialised Cables Wire:UL2651 28AWG L=600+/-10mm With BracketDB-9pin male to IDC 10P(2.54mm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,17 € 11,17 €
9,90 € 99,00 €
9,52 € 238,00 €
9,13 € 456,50 €
8,63 € 863,00 €
7,87 € 1.967,50 €
7,36 € 3.680,00 €
6,54 € 6.540,00 €

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Specialised Cables
9 Position
10 Position
600 mm
Male
28 AWG
Brand: ADLINK Technology
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
USHTS:
8544429090
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADLINK TECHNOLOGY