COM-HPC-cRLS-i5-13500TE

ADLINK Technology
976-COMHPCCRLS3500TE
COM-HPC-cRLS-i5-13500TE

Mfr.:

Description:
Computer-On-Modules - COM Client Type COM-HPC Size C module with Intel Raptor Lake-S i5-13500TE, R680E PCH

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.101,29 € 1.101,29 €
1.067,26 € 10.672,60 €
25 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Computer-On-Modules - COM
COM-HPC Size C
Intel
Core i5-13500TE
TPM 2.0
128 GB
0 GB
24 MB
12 V
Audio, DDI, eDP, eSPI, Ethernet, GPIO, I2C, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2
0 C
+ 60 C
160 mm x 120 mm
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Memory Type: DDR5
Power Consumption: 65 W
Product Type: Computer-On-Modules - COM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

COM-HPC-cRLS Client Type-C Modules

ADLINK Technology COM-HPC-cRLS Client Type-C Module is based on the 13th Gen Intel® Core™ desktop processor and features Intel's advanced hybrid architecture. The COM-HPC-cRLS features up to 24 cores along with 16 PCIe Gen5 that provide superior performance with fewer lanes than its predecessor, allowing for a simplified design. This module supports up to 128GB DDR5 memory with up to 4000MT/s combined with increased cache, two 2.5GbE LANs, and AI inferencing capabilities, making it suitable for on-edge AI use cases. Built with Intel Time-Coordinated Computing (TCC) and Time-Sensitive Networking (TSN) support, the COM-HPC-cRLS ensures the timely execution of hard real-time workouts with ultra-low latency. ADLINK Technology COM-HPC-cRLS Client Type-C Module is ideal for mission-critical Artificial Intelligence of Things (AIoT) applications, including industrial automation, autonomous mobile robots, autonomous driving, video broadcasting, and medical imaging.