CM-745-R-27

976-CM-745-R-27
CM-745-R-27

Mfr.:

Description:
Single Board Computers Core Module 745 INTEL ATOM SC N455

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
CoreModule 745
PC/104 Plus
Intel
Atom N455
Atom N455
1.66 GHz
5 V
ISA, PCI, SATA, Serial, USB
- 20 C
+ 70 C
106 mm x 96 mm
Battery Backup Switching: No Backup Battery
Brand: ADLINK Technology
Cache Memory: 512 kB
Chipsets: ICH8-M
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: CoreModule 745, Intel Atom single core N455, 1.66 GHz, 4GB SSD, Video, Gigabit Ethernet
Memory Size: 2 GB
Memory Type: DDR3, L2 Cache
Power Consumption: 6.5 W
Processor Series: Intel Atom N400
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CNHTS:
8471800000
USHTS:
8544429090
MXHTS:
84718002
ECCN:
4A994