CE-ECO-QSK/VxWork

976-CEECOQSKVXWORK
CE-ECO-QSK/VxWork

Mfr.:

Description:
Development Boards & Kits - x86 DEVELOPER'S KIT FOR CoreExpress-ECO VxW

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Development Boards & Kits - x86
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
CoreExpress-Eco
Evaluation Kits
Intel Atom Z530
CE-ECO-C-Z530/1G, CE-ECO-E-Z530/1G, CE-ECO-R-Z530/1G
Bulk
Brand: ADLINK Technology
Description/Function: Kit with CoreExpress-ECO module (1.6GHz/1GB RAM), EPIC CoreExpress-ECO carrier, pre-installed VxWorks BSP (on CFD)
Dimensions: 215 mm x 130 mm
For Use With: CoreExpress Modules
Form Factor: Core Express
Interface Type: CAN, Ethernet, PCI, PS/2, SATA, Serial, SPI, USB
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 5 V, 12 V
Processor Series: Intel Atom Z500
Product Type: Development Boards & Kits - x86
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: CoreExpress-ECO
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471800000
CNHTS:
8543709990
USHTS:
8544429090
MXHTS:
84718002
ECCN:
4A994
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.