CCC Power Cord, L=1800mm

ADLINK Technology
976-CCCPOWERCORDL=18
CCC Power Cord, L=1800mm

Mfr.:

Description:
AC Power Leads 10A 250V60227IEC 53(RVV)3X0.75mmmmL=1800mm+/-50mm

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,30 € 7,30 €
6,61 € 66,10 €
6,25 € 156,25 €
6,09 € 304,50 €
5,78 € 578,00 €
5,18 € 1.295,00 €
4,87 € 2.435,00 €
4,27 € 4.270,00 €
3,91 € 9.775,00 €

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: AC Power Leads
AC Power Cord
1.8 m
10 A
250 VAC
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: AC Power Cords
Factory Pack Quantity: 1
Subcategory: Power Cords
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
ADLINK TECHNOLOGY