BNC TO SMA Cable

ADLINK Technology
976-BNCTOSMACABLE
BNC TO SMA Cable

Mfr.:

Description:
RF Cable Assemblies Cable:RG58/U,L=1000+/-10mmCN1: BNC ST. PLUGCN2: SMA ST. PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
86,34 € 86,34 €
79,24 € 792,40 €
76,19 € 1.904,75 €
73,65 € 3.682,50 €
65,36 € 6.536,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: RF Cable Assemblies
BNC
Plug (Male)
Straight
SMA
Plug (Male)
Straight
1 m (3.281 ft)
RG-58/U
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

FEATURED PRODUCTS
ADLINK TECHNOLOGY