AmITX-RL-I

ADLINK Technology
976-AMITX-RL-I
AmITX-RL-I

Mfr.:

Description:
Industrial Motherboards AmITX-RL-I Mini-ITX Embedded Motherboard, Intel 12/13/14th Core-I, Q670, DDR5, 1xPCIe

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
517,22 € 517,22 €
501,25 € 5.012,50 €
25 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Industrial Motherboards
Mini-ITX
Q670
Core i3/i5/i7/i9
64 GB
DDR5-4800
2 Channel
1.1 GHz to 3.9 GHz
1 x DP, 2 x HDMI, 1 x LVDS/eDP
SATA
RAID 0/1/5/10
M.2, PCIe
4 x USB 2.0, 6 x USB 3.2
2 Port
- 20 C
+ 70 C
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 170 mm x 170 mm
Operating Systems: Linux Ubuntu 22.04.4 LTS, Windows 10/11
Power Consumption: 65 W
Processor Brand: Intel
Product Type: Industrial Motherboards
Factory Pack Quantity: 1
Supply Voltage - Max: 12 V
Supply Voltage - Min: 12 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
ADLINK TECHNOLOGY