AmITX-AD-G/Q670E

ADLINK Technology
976-AMITX-AD-G/Q670E
AmITX-AD-G/Q670E

Mfr.:

Description:
Single Board Computers AmITX-AD-G-Q670EGaming mini-ITX for Intel 12th Gen Core i7/i5/i3 LGA 1700 Desktop Processor (up to 65W TDF) w/ Q670E Chipset

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
610,78 € 610,78 €
591,91 € 5.919,10 €
25 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Single Board Computers
Mini-ITX
Intel
Core i3-12100/12100E/12100TE/13100/13100E/13100TE/14100/14100T, Core i5-12400/12500/12500E/12500TE/13400/13500/13500E/13500TE/14500T, Core i7-12700/12700E/12700TE/13700/13700E/13700TE/14700/14700T
Core i3-12100/12100E/12100TE/13100/13100E/13100TE/14100/14100T, Core i5-12400/12500/12500E/12500TE/13400/13500/13500E/13500TE/14500T, Core i7-12700/12700E/12700TE/13700/13700E/13700TE/14700/14700T
1.1 GHz, 1.3 GHz, 1.4 GHz, 1.7 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.5 GHz, 2.7 GHz, 2.9 GHz, 3 GHz, 3.2 GHz, 3.3 GHz, 3.4 GHz, 3.5 GHz
32 GB
0 GB
12 V
Audio, CCTALK, DP, Ethernet, GPIO, M.2, PCIe, RS-232/422/485, SATA III, SPI, USB 3.2
0 C
+ 60 C
170 mm x 170 mm
Brand: ADLINK Technology
Chipsets: Q670E
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0