AVA-RAGXI/NPOE,CC

ADLINK Technology
976-AVARAGXI/NPOECC
AVA-RAGXI/NPOE,CC

Mfr.:

Description:
Video Modules AI Video Analytics with NVIDIA Jetson AGX Xavier industrial, 32GB LPDDR4, 64GB EMMC supporting 4x M12 ETH, 2x USB 3.1, 4x DI/DO, 2x CAN and 1x COM, conformal coating

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5.360,99 € 5.360,99 €
5 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Video Modules
RoHS:  
Video Modules
Video Analytics Platforms
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 320 mm x 180 mm x 72.3 mm
Frequency: 2.26 GHz
Installed RAM: 32 GB
Interface Type: CAN, Ethernet, HDMI, RS-232/422/485, USB 3.0
Maximum Operating Temperature: + 70 C
Memory Type: LPDDR4
Minimum Operating Temperature: - 25 C
Operating Supply Voltage: 16.8 V to 137.5 V
Processor Type: Jetson AGX Xavier
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
ADLINK TECHNOLOGY