ASDXU25PWC-3200GBTF

ADLINK Technology
976-ASDXU25PWC3200GB
ASDXU25PWC-3200GBTF

Mfr.:

Description:
Solid State Drives - SSD ASD+EDCP1 ASDXU25PWC-3200GBTFU.2 3200GB PCIe Gen4 x4 NVMe1.4 12V +/- 10% Kioxia BiCS5 eTLC 7000MB SR/6800MB SW, TBW:17520TB, MTBF>2.5MH, OP Temp:0C - 70C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.347,53 € 1.347,53 €

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Solid State Drives - SSD
3.2 TB
PCIe SSDs
U.2
3D TLC
NVMe, PCIe Gen4x4
6800 MB/s
7000 MB/s
12 V
0 C
+ 70 C
100 mm x 69.85 mm x 7 mm
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
USHTS:
8523802000