ASDXEM8ECC-2TBTF

ADLINK Technology
976-ASDXEM8ECC-2TBTF
ASDXEM8ECC-2TBTF

Mfr.:

Description:
Solid State Drives - SSD ASD+EDC18 ASDXEM8ECC-2TBTFM.2 2280 M Key 2TB PCIe Gen4 x4 NVMe1.4 3.3V +/- 5% Kioxia BiCS5 eTLC 5500MB SR/2000MB SW, TBW:3800TB, MTBF>2MH, OP Temp:0C - 70C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
538,67 € 538,67 €
495,32 € 4.953,20 €
478,71 € 11.967,75 €

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Solid State Drives - SSD
2 TB
M.2 SSDs
M.2 2280-M
3D TLC
NVMe, PCIe Gen4x4
2000 MB/s
5500 MB/s
3.3 V
0 C
+ 70 C
80 mm x 22 mm x 2.15 mm
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
USHTS:
8523802000