ASDSM8SHI-128GP0

ADLINK Technology
976-ASDSM8SHI-128GP0
ASDSM8SHI-128GP0

Mfr.:

Description:
Solid State Drives - SSD ASD+S7T ASDSM8SHI-128GP0M.2 2280 128GB SATA III 6Gbps 3.3V +/- 5% Kioxia p-SLC BiCS5 550MB SR/500MB SW, TBW:6400TB, MTBF>3MH, OP Temp:-40C - 85C

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
186,56 € 186,56 €
171,88 € 1.718,80 €
166,20 € 4.155,00 €
162,01 € 8.100,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Solid State Drives - SSD
128 GB
M.2 SSDs
M.2 2280 B+M
pSLC
SATA III
500 MB/s
550 MB/s
3.3 V
- 40 C
+ 85 C
80 mm x 22 mm x 3.8 mm
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
USHTS:
8523510000