ASDSM8SHE-2TBT0

ADLINK Technology
976-ASDSM8SHE-2TBT0
ASDSM8SHE-2TBT0

Mfr.:

Description:
Solid State Drives - SSD ASD+S7T ASDSM8SHE-2TBT0M.2 2280 2TB B+M Key SATA III 6Gbps 3.3V +/- 5% Kioxia BiCS5 550MB SR/510MB SW, TBW:3000TB, MTBF>3MH, OP Temp:-25-85

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
544,70 € 544,70 €
500,87 € 5.008,70 €
25 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Solid State Drives - SSD
2 TB
M.2 SSDs
M.2 2280 B+M
3D TLC
SATA III
510 MB/s
550 MB/s
3.3 V
- 25 C
+ 85 C
80 mm x 22 mm x 3.8 mm
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
USHTS:
8523510000