ASDSM4SHE-256GT0

ADLINK Technology
976-ASDSM4SHE-256GT0
ASDSM4SHE-256GT0

Mfr.:

Description:
Solid State Drives - SSD ASD+S7T ASDSM4SHE-256GT0M.2 2242 256GB B+M Key SATA III 6Gbps 3.3V +/- 5% Kioxia BiCS5 550MB SR/485MB SW, TBW:220TB, MTBF>3MH, OP Temp:-25-85

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
94,55 € 94,55 €
87,27 € 872,70 €
84,42 € 2.110,50 €
82,28 € 4.114,00 €
80,22 € 8.022,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Solid State Drives - SSD
256 GB
M.2 SSDs
M.2 2242 B+M
3D TLC
SATA III
485 MB/s
550 MB/s
3.3 V
- 25 C
+ 85 C
42 mm x 22 mm
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
USHTS:
8523802000