ASDS25SHI-256GP0

ADLINK Technology
976-ASDS25SHI-256GP0
ASDS25SHI-256GP0

Mfr.:

Description:
Solid State Drives - SSD ASD+S7T ASDS25SHI-256GP0 SSD 2.5" 256GB SATA OP Temp:-40C - 85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
336,76 € 336,76 €
309,80 € 3.098,00 €
299,46 € 7.486,50 €

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Solid State Drives - SSD
RoHS:  
SATA SSD ASD+S7D
256 GB
SATA SSDs
2.5 in
SLC
SATA
510 MB/s
550 MB/s
- 25 C
+ 85 C
100 mm x 69.85 mm x 7 mm
Brand: ADLINK Technology
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Part # Aliases: 95-32200-5500
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8523801000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
4A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ASD+S7T 2.5" SATA SSDs

ADLINK Technology ASD+S7T 2.5" SATA SSDs offer the benefits of modern flash disk tech via a SATA 6Gb/s interface. The ADLINK Technology ASD+S7T follows the standard 2.5" 7mm form. Available capacities range from 128GB to 2TB, supporting read/write speeds of up to 550MB/s and 510MB/s.