ASDS25SHI-128GP0

ADLINK Technology
976-ASDS25SHI-128GP0
ASDS25SHI-128GP0

Mfr.:

Description:
Solid State Drives - SSD ASD+S7T ASDS25SHI-128GP0 SSD 2.5" 128GB SATA III 6Gbps OP Temp:-40C - 85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
192,85 € 192,85 €
177,67 € 1.776,70 €
171,80 € 4.295,00 €
167,45 € 8.372,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Solid State Drives - SSD
RoHS:  
SATA SSD ASD+S7D
128 GB
SATA SSDs
2.5 in
SLC
SATA
510 MB/s
550 MB/s
- 25 C
+ 85 C
100 mm x 69.85 mm x 7 mm
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Part # Aliases: 95-32200-4500
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
4A994

ASD+S7T 2.5" SATA SSDs

ADLINK Technology ASD+S7T 2.5" SATA SSDs offer the benefits of modern flash disk tech via a SATA 6Gb/s interface. The ADLINK Technology ASD+S7T follows the standard 2.5" 7mm form. Available capacities range from 128GB to 2TB, supporting read/write speeds of up to 550MB/s and 510MB/s.