ASDS25SHE-256GT0

ADLINK Technology
976-ASDS25SHE-256GT0
ASDS25SHE-256GT0

Mfr.:

Description:
Solid State Drives - SSD ASD+S7T ASDS25SHE-256GT0SSD 2.5" 256GB SATA III 6Gbps 5V +/- 5% Kioxia BiCS5 550MB SR/485MB SW, TBW:250TB, MTBF>3MH, OP Temp:-25-85

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
101,00 € 101,00 €
93,22 € 932,20 €
90,18 € 2.254,50 €
87,89 € 4.394,50 €
85,69 € 8.569,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Solid State Drives - SSD
256 GB
2.5 in
2.5 in
3D TLC
SATA III
485 MB/s
550 MB/s
5 V
- 25 C
+ 85 C
100 mm x 69.85 mm x 7 mm
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
4A994