ASDS25SCI-1TBP0

ADLINK Technology
976-ASDS25SCI-1TBP0
ASDS25SCI-1TBP0

Mfr.:

Description:
Solid State Drives - SSD ASD+S2D ASDS25SCI-1TBP0SSD 2.5" 1TB SATA III 6Gbps 5V +/- 5% Kioxia BiCS5 p-SLC 550MB SR/530MB SW, TBW:49000TB, MTBF>1.5MH, OP Temp:-40C - 85C

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.380,04 € 1.380,04 €

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Solid State Drives - SSD
1 TB
2.5 in
2.5 in
pSLC
SATA III
530 MB/s
550 MB/s
5 V
- 40 C
+ 85 C
100 mm x 69.85 mm x 7 mm
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
USHTS:
8523510000