ASDS25SCC-256GPF

ADLINK Technology
976-ASDS25SCC-256GPF
ASDS25SCC-256GPF

Mfr.:

Description:
Solid State Drives - SSD ASD+S2D ASDS25SCC-256GPF SSD 2.5" 256GB SATA OP Temp:0-70

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
379,27 € 379,27 €
348,82 € 3.488,20 €
337,19 € 8.429,75 €

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Solid State Drives - SSD
SATA SSD ASD+S2D
256 GB
SATA SSDs
2.5 in
SLC
SATA
530 MB/s
550 MB/s
0 C
+ 70 C
100 mm x 69.85 mm x 7 mm
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
USHTS:
8523510000