ASDS25SCC-1TBPF

ADLINK Technology
976-ASDS25SCC-1TBPF
ASDS25SCC-1TBPF

Mfr.:

Description:
Solid State Drives - SSD ASD+S2D ASDS25SCC-1TBPF SSD 2.5" 1TB SATA OP Temp:0-70

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.330,17 € 1.330,17 €

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Solid State Drives - SSD
SATA SSD ASD+S2D
1 TB
SATA SSDs
2.5 in
SLC
SATA
530 MB/s
550 MB/s
0 C
+ 70 C
100 mm x 69.85 mm x 7 mm
Brand: ADLINK Technology
Moisture Sensitive: Yes
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8523801000
USHTS:
8523510000
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.