ASDEM8ELI-2TBT0

ADLINK Technology
976-ASDEM8ELI-2TBT0
ASDEM8ELI-2TBT0

Mfr.:

Description:
Solid State Drives - SSD ASD+E1T ASDEM8ELI-2TBT0M.2 2280 M Key 2TB PCIe Gen4 x4 NVMe1.4 3.3V +/- 5% Kioxia BiCS5 3700MB SR/3200MB SW, TBW:2876TB, MTBF>1.5MH, OP Temp:-40C - 85C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
698,45 € 698,45 €
641,85 € 6.418,50 €

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Solid State Drives - SSD
2 TB
M.2 SSDs
M.2 2280
3D TLC
NVMe, PCIe Gen4x4
3200 MB/s
3700 MB/s
3.3 V
- 40 C
+ 85 C
80 mm x 22 mm x 2.15 mm
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
USHTS:
8523802000