ASDEM8EDI-64GP0

ADLINK Technology
976-ASDEM8EDI-64GP0
ASDEM8EDI-64GP0

Mfr.:

Description:
Solid State Drives - SSD ASD+E3T ASDEM8EDI-64GP0M.2 2280 64GB PCIe Gen3 x4 NVMe1.3d 3.3V +/- 5% Kioxia BiCS5 p-SLC 2300MB SR/1100MB SW, TBW:1000TB, MTBF>2MH, OP Temp:-40C - 85C

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
129,98 € 129,98 €
119,87 € 1.198,70 €
115,93 € 2.898,25 €
113,00 € 5.650,00 €
110,16 € 11.016,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Solid State Drives - SSD
64 GB
PCIe SSDs
M.2 2280
3D TLC
NVMe, PCIe Gen3x4
1100 MB/s
2300 MB/s
3.3 V
- 40 C
+ 85 C
80 mm x 22 mm x 3.8 mm
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
USHTS:
8523802000