ASDEM8EDI-1TBT0

ADLINK Technology
976-ASDEM8EDI-1TBT0
ASDEM8EDI-1TBT0

Mfr.:

Description:
Solid State Drives - SSD ASD+E3T ASDEM8EDI-1TBT0M.2 2280 1TB PCIe Gen3 x4 NVMe1.3d 3.3V +/- 5% Kioxia BiCS5 2450MB SR/1900MB SW, TBW:1120TB, MTBF>2MH, OP Temp:-40C - 85C

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
404,00 € 404,00 €
371,50 € 3.715,00 €
359,02 € 8.975,50 €

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Solid State Drives - SSD
1 TB
PCIe SSDs
M.2 2280
3D TLC
NVMe, PCIe Gen3x4
1900 MB/s
2450 MB/s
3.3 V
- 40 C
+ 85 C
80 mm x 22 mm x 3.8 mm
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
4A994