ASDEM8EDE-128GT0

ADLINK Technology
976-ASDEM8EDE-128GT0
ASDEM8EDE-128GT0

Mfr.:

Description:
Solid State Drives - SSD ASD+E3T ASDEM8EDE-128GT0 M.2 2280 128GB PCIe Gen3 OP Temp:-25C - 85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.030,05 € 1.030,05 €
946,12 € 9.461,20 €

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Solid State Drives - SSD
RoHS:  
M.2 2280/2242 PCIe SSD ASD+E3T Series
128 GB
PCIe SSDs
M.2 2280-M
PCIe
1900 MB/s
2450 MB/s
- 25 C
+ 85 C
Brand: ADLINK Technology
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Part # Aliases: 95-35200-4100
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8523801000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
4A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ASD+S7T 2.5" SATA SSDs

ADLINK Technology ASD+S7T 2.5" SATA SSDs offer the benefits of modern flash disk tech via a SATA 6Gb/s interface. The ADLINK Technology ASD+S7T follows the standard 2.5" 7mm form. Available capacities range from 128GB to 2TB, supporting read/write speeds of up to 550MB/s and 510MB/s.