ASDEM4EDI-256GT0

ADLINK Technology
976-ASDEM4EDI-256GT0
ASDEM4EDI-256GT0

Mfr.:

Description:
Solid State Drives - SSD ASD+E3T ASDEM4EDI-256GT0M.2 2242 256GB PCIe Gen3 x4 NVMe1.3d 3.3V +/- 5% Kioxia BiCS5 2300MB SR/1100MB SW, TBW:240TB, MTBF>2MH, OP Temp:-40C - 85C

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
123,59 € 123,59 €
113,98 € 1.139,80 €
110,23 € 2.755,75 €
107,45 € 5.372,50 €
104,75 € 10.475,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Solid State Drives - SSD
256 GB
PCIe SSDs
M.2 2242
3D TLC
NVMe, PCIe Gen3x4
1100 MB/s
2300 MB/s
3.3 V
- 40 C
+ 85 C
42 mm x 22 mm x 3.8 mm
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
USHTS:
8523510000