APS-935XA-EPS12

976-APS-935XA-EPS12
APS-935XA-EPS12

Mfr.:

Description:
Power Supplies - Chassis Mount Industrial AC Power Supply PS2 Form Factor, 350W

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
350 W
110 VAC to 220 VAC
6 Output
- 12 VDC
800 mA
- 5 VDC
500 mA
Enclosed
Industrial
150 mm (5.906 in)
140 mm (5.512 in)
86 mm (3.386 in)
APS-935XA
Brand: ADLINK Technology
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Output Current-Channel 3: 28 A
Output Current-Channel 4: 2 A
Output Current-Channel 5: 35 A
Output Current-Channel 6: 26 A
Output Voltage-Channel 3: 3.3 VDC
Output Voltage-Channel 4: 5 VDC
Output Voltage-Channel 5: 5 VDC
Output Voltage-Channel 6: 12 VDC
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: AC-DC Converter
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
USHTS:
8504409530
ECCN:
4A994
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADLINK TECHNOLOGY