AMD APU Cooler, H=35mm, 35W

976-AMDAPUCOOLER35MM
AMD APU Cooler, H=35mm, 35W

Mfr.:

Description:
CPU & Chip Coolers 1. 32-20583-10002. BGA854, AMD Bald Eagle RX series, 35W 3. Heatsink: 60*60*17mm4. TIM: PSX, 25*25*0.35mm5. Fan: 60*60*10.4mm, 19.11CFM, PWM 4pin, 12V

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: CPU & Chip Coolers
19.1 CFM (0.54 m3/min)
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: CPU Coolers
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
ADLINK TECHNOLOGY