AI Camera Dev Kit & Type C power supply

ADLINK Technology
976-AICAMERADEVKIT&T
AI Camera Dev Kit & Type C power supply

Mfr.:

Description:
Camera Development Tools AI Camera Dev Kit & Type C power supply

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
577,47 € 577,47 €

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Camera Development Tools
Development Kits
AI Vision
NVIDIA Jetson NANO
DP, Ethernet, UART, USB 2.0, USB 3.0, USB OTG
15 V
0 C
+ 30 C
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 130 mm x 72 mm x 43.8 mm
Product Type: Camera Development Tools
Factory Pack Quantity: 1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8525890000
USHTS:
8525895050
JPHTS:
852589000
ECCN:
EAR99

FEATURED PRODUCTS
ADLINK TECHNOLOGY