ACL-DM-J3 Cable 3M, DB26P to SCSI 50P(M)

976-ACLDMJ3CABLE3MDB
ACL-DM-J3 Cable 3M, DB26P to SCSI 50P(M)

Mfr.:

Description:
Computer Cables Wire: UL20276, 28AWG, L=3050mm, Black; P1: D-Sub, 26P, Male; P2: Wing-Tech_FMC50MP/A61+MPL50PI6SS(SCSI), 50P, Male

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Computer Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
DB26
26 Position
SCSI
50 Position
Male / Male
28 AWG
3 m
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Computer Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
USHTS:
8536694040