ACL-10568-2

ADLINK Technology
976-ACL-10568-2
ACL-10568-2

Mfr.:

Description:
Computer Cables 68 PIN SCSI / VHDCI CABLE 2M

In Stock: 12

Stock:
12
Can Dispatch Immediately
On Order:
37
Expected 6/23/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
93,26 € 93,26 €
86,54 € 865,40 €
83,46 € 2.086,50 €
80,83 € 4.041,50 €
73,44 € 7.344,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Computer Cables
RoHS:  
I/O Cables
VHDCI
68 Position
Male
2 m
Bulk
Brand: ADLINK Technology
Description/Function: 2M 68pin SCSI-VHDCI cable
Product Type: Computer Cables
Series: ACL-10568
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 30-01010-0040
Unit Weight: 635,040 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CNHTS:
3926909090
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
MXHTS:
84718002
BRHTS:
85444200
ECCN:
4A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.