ACL-10568-1

ADLINK Technology
976-ACL-10568-1
ACL-10568-1

Mfr.:

Description:
Computer Cables 68 PIN SCSI / VHDCI CABLE 1M

In Stock: 96

Stock:
96 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
82,97 € 82,97 €
74,49 € 744,90 €
71,63 € 1.790,75 €
69,23 € 3.461,50 €
67,55 € 6.755,00 €

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Computer Cables
RoHS:  
I/O Cables
VHDCI
68 Position
SCSI
68 Position
Male
1 m
Bulk
Brand: ADLINK Technology
Description/Function: 1M 68pin SCSI-VHDCI cable
Product Type: Computer Cables
Series: ACL-10568
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 30-01010-0050
Unit Weight: 218 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
4A994
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.