ACL-105100

ADLINK Technology
976-ACL-105100
ACL-105100

Mfr.:

Description:
Computer Cables 100 PIN SCSI-II CONNECTOR ASSEMBLY

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,04 € 36,04 €
32,28 € 322,80 €
31,19 € 779,75 €
30,40 € 1.520,00 €
29,46 € 2.946,00 €
26,68 € 6.670,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Computer Cables
RoHS:  
I/O Cables
Serial Cable
SCSI-II
100 Position
Male
White
Bulk
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: 100 pin SCSI-II Connector Assembly
Product Type: Computer Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473308000
CNHTS:
3926909090
USHTS:
8544429090
JPHTS:
392690029
MXHTS:
84718002
ECCN:
4A994