ACL-10137-1MF

976-ACL-10137-1MF
ACL-10137-1MF

Mfr.:

Description:
D-Sub Cables DB-37 CBL ASSEMBLY 1M MALE / FEMALE

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Quantities greater than 7 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,67 € 30,67 €
26,33 € 263,30 €
25,19 € 629,75 €
24,38 € 1.219,00 €
23,56 € 2.356,00 €
22,26 € 5.565,00 €
20,90 € 10.450,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: D-Sub Cables
RoHS:  
DB37
37 Position
DB37
37 Position
Male / Female
1 m
Bulk
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: D-Sub Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 30-01002-1010-A0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
USHTS:
8473302000
MXHTS:
84718002
ECCN:
4A994

FEATURED PRODUCTS
ADLINK TECHNOLOGY