ACL-10120-2

ADLINK Technology
976-ACL-10120-2
ACL-10120-2

Mfr.:

Description:
Ribbon Cables / IDC Cables FLAT CABLE 20 PIN 2M

In Stock: 27

Stock:
27 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,09 € 22,09 €
18,77 € 187,70 €
17,37 € 434,25 €
16,46 € 823,00 €
15,98 € 1.598,00 €
15,28 € 3.820,00 €
14,57 € 7.285,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Ribbon Cables / IDC Cables
RoHS:  
20 Position
20 Position
2 m
Bulk
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Jacket Colour: Gray
Product: IDC Ribbon Cable Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 30-10001-1030
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CNHTS:
3926909090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
392690029
MXHTS:
84718002
BRHTS:
85444200
ECCN:
4A994

FEATURED PRODUCTS
ADLINK TECHNOLOGY