AC-DC ADAPTOR 40W

976-ACDC-ADPT-40W
AC-DC ADAPTOR 40W

Mfr.:

Description:
Wall Mount AC Adapters AC-DC ADAPTER 40W 120-240V 12VDC 3.33A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
120 VAC to 240 VAC
1 Output
40 W
12 VDC
3.33 A
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
8504409999
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
4A994

FEATURED PRODUCTS
ADLINK TECHNOLOGY