AC-DC ADAPTER 90W

ADLINK Technology
976-AC-DCADAPTER90W
AC-DC ADAPTER 90W

Mfr.:

Description:
Wall Mount AC Adapters Input: 90~264Vac/90W Output: 24Vdc/3.75A Frequency:47~63Hz Efficiency(Typ.): 90% Operating Temperature: -30~+70degC, UL/TUV/BSMI/PSE/CE/FCC/CB/CCC/DOE Level 6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
66,52 € 66,52 €
62,40 € 312,00 €
59,43 € 594,30 €
55,46 € 1.386,50 €
54,47 € 2.723,50 €
52,71 € 5.271,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Wall Mount AC Adapters
90 VAC to 264 VAC
1 Output
90 W
24 VDC
3.75 A
90 %
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473290000

FEATURED PRODUCTS
ADLINK TECHNOLOGY