AC-DC ADAPTER 84W

ADLINK Technology
976-AC-DCADAPTER84W
AC-DC ADAPTER 84W

Mfr.:

Description:
Wall Mount AC Adapters Input: 100 240VAC Output: 12VDC/7A Frequency: 47 63Hz, Dimension: (H)159mm x (W)58mm x(D)32.3mm Efficiency(Typ.): 115Vac >88% Operating Temperature: -20 40?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
59,70 € 59,70 €
56,00 € 280,00 €
53,34 € 533,40 €
49,78 € 1.244,50 €
48,89 € 2.444,50 €
47,30 € 4.730,00 €
47,29 € 11.822,50 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Wall Mount AC Adapters
Brand: ADLINK Technology
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473290000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADLINK TECHNOLOGY