AC-DC ADAPTER 220W

ADLINK Technology
976-AC-DCADAPTER220W
AC-DC ADAPTER 220W

Mfr.:

Description:
Wall Mount AC Adapters 220W AC-DC High Reliability Industrial Adaptor Input: 85~264VAC Output: 24V/9.2A Frequency:47~63Hz Efficiency(Typ.): 93.5% Operating Temperature: -30~70 UL/TUV/BSMI/PSE/CE/FCC/CB/CCC/DOE Level 6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
144,28 € 144,28 €
137,16 € 685,80 €
132,58 € 1.325,80 €
125,73 € 3.143,25 €
123,48 € 6.174,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Wall Mount AC Adapters
85 VAC to 264 VAC
1 Output
220 W
24 VDC
9.2 A
Industrial
93.5 %
Brand: ADLINK Technology
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473290000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADLINK TECHNOLOGY