AC-DC ADAPTER 160W

ADLINK Technology
976-AC-DCADAPTER160W
AC-DC ADAPTER 160W

Mfr.:

Description:
Wall Mount AC Adapters Input: 85~264VAC,160W Output: 24VDC/6.67A Frequency: 47~63Hz, Efficiency(Typ.): 93%, Operating Temperature: -30~+70degC, UL/TUV/BSMI//PSE/CE/FCC/CB/CCC/DOE Level 6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
111,39 € 111,39 €
103,63 € 518,15 €
100,17 € 1.001,70 €
97,73 € 2.443,25 €

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Fixed Plugs
85 VAC to 264 VAC
1 Output
160 W
24 VDC
6.67 A
Industrial
Rectangular Connector
93 %
Brand: ADLINK Technology
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Unit Weight: 730,368 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
4A994
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADLINK TECHNOLOGY