AADP-64

976-AADP-64
AADP-64

Mfr.:

Description:
Embedded Box Computers Ampere Altra Q64-22 SOC, 4x 16GB DDR4 DRAM, 128GB M.2 SSD, Tower Chassis with Liquid Cooling 240, 750-watt power supply

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Embedded Box Computers
Embedded Box Computers
Ampere
Q64-22
2.6 GHz
64 GB
100 VAC to 240 VAC
PCIe, Serial, USB
492 mm x 220 mm x 441 mm
Brand: ADLINK Technology
Form Factor: COM-HPC
Memory Size: 64 GB (16 GB x 4)
Memory Type: DDR4
On-Board Storage Size: 128 GB
On-Board Storage Type: SSD
Power Consumption: 750 W
Processor Series: Ampere Altra SoC
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0