93-P5100-110E

ADLINK Technology
976-93-P5100-110E
93-P5100-110E

Mfr.:

Description:
HMI Displays & Panel PCs Titan-21WP-PIPE with 4G/128G/LAN&COM&USB M12 cables/Protection cap*2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.505,47 € 3.505,47 €
10 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: HMI Displays & Panel PCs
Industrial Grade
Capacitive
Intel
Atom
8 GB
4 GB
100 VAC to 240 VAC
PCIe, USB
1920 x 1080
21.5 in
0 C
+ 45 C
561 mm x 353 mm x 67.4 mm
Brand: ADLINK Technology
Memory Size: 4 GB
Memory Type: DDR3L
On-Board Storage Size: 128 GB
On-Board Storage Type: SSD
Power Consumption: 40 W
Processor Series: x7-E3950
Product Type: Panel PCs
Series: Titan-AL
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.