500W, Mini Redundant

ADLINK Technology
976-500WMINIREDUNDAN
500W, Mini Redundant

Mfr.:

Description:
Power Supplies - Chassis Mount Dimension: 150x190x84.5mm,Input Voltage: 100-240Vac,Output Voltage: 3.3V/5V/12V/5Vsb/-5V/-12V,Frequency: 50-60Hz,Efficiency: 84%a.115/230Vac

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
769,92 € 769,92 €
737,62 € 3.688,10 €
718,11 € 7.181,10 €
50 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Power Supplies - Chassis Mount
500 W
100 VAC to 240 VAC
5 Output
3.3 VDC
5 VDC
150 mm (5.906 in)
190 mm (7.48 in)
84.5 mm (3.327 in)
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Input Frequency: 50 Hz to 60 Hz
Output Voltage-Channel 3: 12 VDC
Output Voltage-Channel 4: 5 VDC
Output Voltage-Channel 5: - 12 VDC
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

FEATURED PRODUCTS
ADLINK TECHNOLOGY