4XMO-OPEN Cable 1M

ADLINK Technology
976-4XMO-OPENCABLE1M
4XMO-OPEN Cable 1M

Mfr.:

Description:
Specialised Cables Wire:UL20276,28AWG,13PAIR,L=1050mm,Color:Beige,CN1:D-SUB HIGH DENSITY MALE 26PIN,Open end

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,71 € 42,71 €
37,43 € 374,30 €
35,27 € 881,75 €
34,33 € 1.716,50 €
33,39 € 3.339,00 €
30,45 € 7.612,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Specialised Cables
RoHS:  
28 AWG
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8473290000

FEATURED PRODUCTS
ADLINK TECHNOLOGY