4XMO-DM-J3 CABLE 2M

ADLINK Technology
976-4XMO-DM-J3CBL2M
4XMO-DM-J3 CABLE 2M

Mfr.:

Description:
Specialised Cables Wire:UL20276,28AWG,25PAIR,L=2050mm,Color:Black,CN1:D-SUB HIGH DENSITY MALE 26PIN,CN2:WING-TECH MPL50PI6SS + FMC50MP/A61

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
74,18 € 74,18 €
66,01 € 660,10 €
62,82 € 1.570,50 €
61,11 € 3.055,50 €
55,67 € 5.567,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Specialised Cables
RoHS:  
28 AWG
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8544429090
ECCN:
4A994

FEATURED PRODUCTS
ADLINK TECHNOLOGY