132W/312W@Free/Forced Air, CPCI 3U/8H

ADLINK Technology
976-132W/312W@FREE/F
132W/312W@Free/Forced Air, CPCI 3U/8H

Mfr.:

Description:
DC/DC Converters - Chassis Mount Dimension: 169.4x128.5x40.34mm,Input Voltage: 16.6-160Vdc,Output Voltage: 5Vsb/12V,Efficiency: 91%(Typ)a.110Vdc

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.460,29 € 1.460,29 €
1.405,89 € 7.029,45 €
10 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: DC/DC Converters - Chassis Mount
Non-Isolated
2 Output
132 W
110 V
16.6 V
160 V
5 V
12 V
169.4 mm (6.669 in)
128.5 mm (5.059 in)
40.34 mm (1.588 in)
Industrial
Brand: ADLINK Technology
Mounting Style: Chassis
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADLINK TECHNOLOGY